1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2H4R7CT

DigiKey Part Number
478-KGM31BCG2H4R7CTTR-ND - Tape & Reel (TR)
478-KGM31BCG2H4R7CT-ND - Cut Tape (CT)
478-KGM31BCG2H4R7CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2H4R7CT
Description
CAP CER 4.7PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2H4R7CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,747
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.40000$6.40
10$4.02300$40.23
50$3.08740$154.37
100$2.80000$280.00
500$2.31484$1,157.42
1,000$2.16491$2,164.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.15904$8,636.16
8,000$2.06837$16,546.96
12,000$2.02294$24,275.28
20,000$1.97258$39,451.60
28,000$1.94315$54,408.20
40,000$1.91481$76,592.40
Manufacturers Standard Package