1206 (3216 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31VCG2H271JU

DigiKey Part Number
478-KGM31VCG2H271JUTR-ND - Tape & Reel (TR)
478-KGM31VCG2H271JUCT-ND - Cut Tape (CT)
478-KGM31VCG2H271JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31VCG2H271JU
Description
CAP CER 270PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31VCG2H271JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.048" (1.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,966
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.37000$6.37
10$4.00300$40.03
50$3.07160$153.58
100$2.78560$278.56
500$2.30300$1,151.50
1,000$2.15384$2,153.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.16483$4,329.66
4,000$2.05849$8,233.96
6,000$2.00522$12,031.32
10,000$1.94619$19,461.90
14,000$1.91167$26,763.38
20,000$1.87846$37,569.20
24,000$1.86273$44,705.52
Manufacturers Standard Package