
KGM31VCG1E332JU | |
|---|---|
DigiKey Part Number | 478-KGM31VCG1E332JUTR-ND - Tape & Reel (TR) 478-KGM31VCG1E332JUCT-ND - Cut Tape (CT) 478-KGM31VCG1E332JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG1E332JU |
Description | CAP CER 3300PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG1E332JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.31400 | $13.14 |
| 50 | $0.95120 | $47.56 |
| 100 | $0.84030 | $84.03 |
| 500 | $0.65414 | $327.07 |
| 1,000 | $0.59671 | $596.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.52102 | $2,084.08 |
| 8,000 | $0.48849 | $3,907.92 |
| 12,000 | $0.47220 | $5,666.40 |
| 20,000 | $0.45415 | $9,083.00 |
| 28,000 | $0.44360 | $12,420.80 |
| 40,000 | $0.43344 | $17,337.60 |
| 48,000 | $0.42864 | $20,574.72 |
| 96,000 | $0.41244 | $39,594.24 |
| 100,000 | $0.41158 | $41,158.00 |

