
KGM31TR72D102MU | |
|---|---|
DigiKey Part Number  | 478-KGM31TR72D102MUTR-ND - Tape & Reel (TR) 478-KGM31TR72D102MUCT-ND - Cut Tape (CT) 478-KGM31TR72D102MUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM31TR72D102MU  | 
Description  | CAP CER 1000PF 200V X7R 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 pF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM31TR72D102MU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.053" (1.35mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.20000 | $2.20 | 
| 10 | $1.30500 | $13.05 | 
| 50 | $0.94480 | $47.24 | 
| 100 | $0.83460 | $83.46 | 
| 500 | $0.64926 | $324.63 | 
| 1,000 | $0.59231 | $592.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.53842 | $2,153.68 | 
| 8,000 | $0.50508 | $4,040.64 | 
| 12,000 | $0.48840 | $5,860.80 | 
| 20,000 | $0.46991 | $9,398.20 | 
| 28,000 | $0.45909 | $12,854.52 | 
| 40,000 | $0.44869 | $17,947.60 | 
| 48,000 | $0.44377 | $21,300.96 | 
| 96,000 | $0.42717 | $41,008.32 | 
| 100,000 | $0.42629 | $42,629.00 | 

