1206 (3216 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31TCG1E682JU

DigiKey Part Number
478-KGM31TCG1E682JUTR-ND - Tape & Reel (TR)
478-KGM31TCG1E682JUCT-ND - Cut Tape (CT)
478-KGM31TCG1E682JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31TCG1E682JU
Description
CAP CER 6800PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31TCG1E682JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,789
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.24000$4.24
10$2.58600$25.86
50$1.94340$97.17
100$1.74430$174.43
500$1.41012$705.06
1,000$1.30675$1,306.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.24617$2,492.34
4,000$1.17483$4,699.32
6,000$1.13909$6,834.54
10,000$1.09950$10,995.00
14,000$1.07634$15,068.76
20,000$1.05407$21,081.40
24,000$1.04352$25,044.48
48,000$1.00798$48,383.04
50,000$1.00610$50,305.00
Manufacturers Standard Package