KGM31TCG1E682GU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 7,897
Unit Price: $10.52000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $5.29062
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $6.26869
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.54524
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.71769
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.11419
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.11419
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.29062
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.11419
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.29062
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $25.98684
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $13.43447
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $13.01460
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $11.90949
Datasheet
1206 (3216 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31TCG1E682GU

DigiKey Part Number
478-KGM31TCG1E682GUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31TCG1E682GU
Description
CAP CER 6800PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±2% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31TCG1E682GU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.90843$5,816.86
Manufacturers Standard Package