1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31MR71H224KL

DigiKey Part Number
478-KGM31MR71H224KLTR-ND - Tape & Reel (TR)
478-KGM31MR71H224KLCT-ND - Cut Tape (CT)
478-KGM31MR71H224KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31MR71H224KL
Description
CAP CER 0.22UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31MR71H224KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$1.86000$18.60
50$1.37560$68.78
100$1.22540$122.54
500$0.97266$486.33
1,000$0.89474$894.74
2,500$0.81259$2,031.48
5,000$0.76308$3,815.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.71596$10,739.40
30,000$0.68542$20,562.60
45,000$0.67012$30,155.40
75,000$0.65317$48,987.75
105,000$0.64325$67,541.25
Manufacturers Standard Package