
KGM31MR71H224KU | |
|---|---|
DigiKey Part Number  | 478-KGM31MR71H224KUTR-ND - Tape & Reel (TR) 478-KGM31MR71H224KUCT-ND - Cut Tape (CT) 478-KGM31MR71H224KUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM31MR71H224KU  | 
Description  | CAP CER 0.22UF 50V X7R 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM31MR71H224KU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.049" (1.25mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.04000 | $2.04 | 
| 10 | $1.17500 | $11.75 | 
| 50 | $0.84680 | $42.34 | 
| 100 | $0.74570 | $74.57 | 
| 500 | $0.57730 | $288.65 | 
| 1,000 | $0.52524 | $525.24 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.40107 | $1,604.28 | 
| 8,000 | $0.38038 | $3,043.04 | 
| 12,000 | $0.36580 | $4,389.60 | 
| 20,000 | $0.36379 | $7,275.80 | 
| 28,000 | $0.34990 | $9,797.20 | 
| 40,000 | $0.34875 | $13,950.00 | 
| 48,000 | $0.34819 | $16,713.12 | 
| 96,000 | $0.34627 | $33,241.92 | 

