KGM31MR71H154MU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.48259
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,500
Unit Price: $2.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,990
Unit Price: $2.88000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,699
Unit Price: $2.06000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.51586
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.83785
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.66122
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.74604
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.07653
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.56716
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.07653
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.56716
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.51586
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.07653
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31MR71H154MU

DigiKey Part Number
478-KGM31MR71H154MUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31MR71H154MU
Description
CAP CER 0.15UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31MR71H154MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.65037$2,601.48
Manufacturers Standard Package