
KGM31MR71E224KU | |
|---|---|
DigiKey Part Number  | 478-KGM31MR71E224KUTR-ND - Tape & Reel (TR) 478-KGM31MR71E224KUCT-ND - Cut Tape (CT) 478-KGM31MR71E224KUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM31MR71E224KU  | 
Description  | CAP CER 0.22UF 25V X7R 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM31MR71E224KU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.049" (1.25mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.88000 | $1.88 | 
| 10 | $1.09300 | $10.93 | 
| 50 | $0.78820 | $39.41 | 
| 100 | $0.69350 | $69.35 | 
| 500 | $0.54238 | $271.19 | 
| 1,000 | $0.49571 | $495.71 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.41827 | $1,673.08 | 
| 8,000 | $0.39296 | $3,143.68 | 
| 12,000 | $0.37431 | $4,491.72 | 
| 20,000 | $0.36364 | $7,272.80 | 
| 28,000 | $0.34991 | $9,797.48 | 
| 40,000 | $0.34597 | $13,838.80 | 
| 48,000 | $0.34187 | $16,409.76 | 
| 96,000 | $0.32805 | $31,492.80 | 
| 100,000 | $0.32731 | $32,731.00 | 

