1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31MR71E224KU

DigiKey Part Number
478-KGM31MR71E224KUTR-ND - Tape & Reel (TR)
478-KGM31MR71E224KUCT-ND - Cut Tape (CT)
478-KGM31MR71E224KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31MR71E224KU
Description
CAP CER 0.22UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31MR71E224KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,158
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.09300$10.93
50$0.78820$39.41
100$0.69350$69.35
500$0.54238$271.19
1,000$0.49571$495.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.41827$1,673.08
8,000$0.39296$3,143.68
12,000$0.37431$4,491.72
20,000$0.36364$7,272.80
28,000$0.34991$9,797.48
40,000$0.34597$13,838.80
48,000$0.34187$16,409.76
96,000$0.32805$31,492.80
100,000$0.32731$32,731.00
Manufacturers Standard Package