


KGM31HR71H474MU | |
---|---|
DigiKey Part Number | 478-KGM31HR71H474MUTR-ND - Tape & Reel (TR) 478-KGM31HR71H474MUCT-ND - Cut Tape (CT) 478-KGM31HR71H474MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HR71H474MU |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR71H474MU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.97900 | $19.79 |
50 | $1.46640 | $73.32 |
100 | $1.30800 | $130.80 |
500 | $1.04164 | $520.82 |
1,000 | $0.95937 | $959.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.90958 | $1,819.16 |
4,000 | $0.85284 | $3,411.36 |
6,000 | $0.82441 | $4,946.46 |
10,000 | $0.79292 | $7,929.20 |
14,000 | $0.77451 | $10,843.14 |
20,000 | $0.75681 | $15,136.20 |
24,000 | $0.74842 | $17,962.08 |
48,000 | $0.72016 | $34,567.68 |
50,000 | $0.71866 | $35,933.00 |