1206 (3216 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31HR71E474KU

DigiKey Part Number
478-KGM31HR71E474KUTR-ND - Tape & Reel (TR)
478-KGM31HR71E474KUCT-ND - Cut Tape (CT)
478-KGM31HR71E474KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31HR71E474KU
Description
CAP CER 0.47UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31HR71E474KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,873
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.48600$14.86
50$1.08380$54.19
100$0.96070$96.07
500$0.75294$376.47
1,000$0.68882$688.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.56459$1,129.18
4,000$0.50734$2,029.36
6,000$0.48752$2,925.12
10,000$0.46747$4,674.70
14,000$0.46150$6,461.00
20,000$0.45984$9,196.80
24,000$0.45478$10,914.72
48,000$0.45203$21,697.44
Manufacturers Standard Package