
KGM21AS60G107ML | |
---|---|
DigiKey Part Number | 478-KGM21AS60G107MLTR-ND - Tape & Reel (TR) 478-KGM21AS60G107MLCT-ND - Cut Tape (CT) 478-KGM21AS60G107MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AS60G107ML |
Description | CAP CER 100UF 4V X6S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.56000 | $18.56 |
10 | $12.64500 | $126.45 |
50 | $10.29500 | $514.75 |
100 | $9.56990 | $956.99 |
500 | $8.34402 | $4,172.01 |
1,000 | $7.96451 | $7,964.51 |
2,500 | $7.95981 | $19,899.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $7.26533 | $72,653.30 |