KGM31DR72J103KU is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 7,641
Unit Price: $3.45000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.87184
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 208,092
Unit Price: $1.15000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 886,765
Unit Price: $2.14000
Datasheet

Similar


Taiyo Yuden
In Stock: 4,454
Unit Price: $2.63000
Datasheet
10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31DR72J103KU

DigiKey Part Number
478-KGM31DR72J103KUTR-ND - Tape & Reel (TR)
478-KGM31DR72J103KUCT-ND - Cut Tape (CT)
478-KGM31DR72J103KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31DR72J103KU
Description
CAP CER 10000PF 630V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31DR72J103KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.060" (1.52mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.80100$18.01
50$1.32040$66.02
100$1.17490$117.49
500$0.92820$464.10
1,000$0.85224$852.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.78976$1,579.52
4,000$0.73835$2,953.40
6,000$0.71263$4,275.78
10,000$0.68410$6,841.00
14,000$0.66743$9,344.02
20,000$0.65139$13,027.80
Manufacturers Standard Package