
CL31B103KHFNNNE | |
|---|---|
DigiKey Part Number | 1276-3078-2-ND - Tape & Reel (TR) 1276-3078-1-ND - Cut Tape (CT) 1276-3078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B103KHFNNNE |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B103KHFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.23300 | $12.33 |
| 50 | $0.88960 | $44.48 |
| 100 | $0.78350 | $78.35 |
| 500 | $0.60544 | $302.72 |
| 1,000 | $0.55051 | $550.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.50542 | $1,010.84 |
| 4,000 | $0.46834 | $1,873.36 |
| 6,000 | $0.44977 | $2,698.62 |
| 10,000 | $0.42921 | $4,292.10 |
| 14,000 | $0.41719 | $5,840.66 |
| 20,000 | $0.40563 | $8,112.60 |

