Similar
Parametric Equivalent
Direct
Direct
Similar

KGM31DR72J103KU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72J103KUTR-ND - Tape & Reel (TR) 478-KGM31DR72J103KUCT-ND - Cut Tape (CT) 478-KGM31DR72J103KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DR72J103KU |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72J103KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.80100 | $18.01 |
| 50 | $1.32040 | $66.02 |
| 100 | $1.17490 | $117.49 |
| 500 | $0.92820 | $464.10 |
| 1,000 | $0.85224 | $852.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.78976 | $1,579.52 |
| 4,000 | $0.73835 | $2,953.40 |
| 6,000 | $0.71263 | $4,275.78 |
| 10,000 | $0.68410 | $6,841.00 |
| 14,000 | $0.66743 | $9,344.02 |
| 20,000 | $0.65139 | $13,027.80 |





