1206 (3216 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31DR72H152KU

DigiKey Part Number
478-KGM31DR72H152KUTR-ND - Tape & Reel (TR)
478-KGM31DR72H152KUCT-ND - Cut Tape (CT)
478-KGM31DR72H152KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31DR72H152KU
Description
CAP CER 1500PF 500V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31DR72H152KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,893
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.37000$6.37
10$4.00300$40.03
50$3.07160$153.58
100$2.78560$278.56
500$2.30300$1,151.50
1,000$2.15384$2,153.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.05849$8,233.96
8,000$1.97094$15,767.52
12,000$1.92708$23,124.96
20,000$1.87846$37,569.20
28,000$1.85004$51,801.12
40,000$1.82269$72,907.60
Manufacturers Standard Package