
KGM31DR72A683KU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72A683KUTR-ND - Tape & Reel (TR) 478-KGM31DR72A683KUCT-ND - Cut Tape (CT) 478-KGM31DR72A683KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DR72A683KU |
Description | CAP CER 0.068UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72A683KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.24800 | $12.48 |
| 50 | $0.90240 | $45.12 |
| 100 | $0.79630 | $79.63 |
| 500 | $0.61826 | $309.13 |
| 1,000 | $0.56334 | $563.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.49078 | $1,963.12 |
| 8,000 | $0.45964 | $3,677.12 |
| 12,000 | $0.44405 | $5,328.60 |
| 20,000 | $0.42678 | $8,535.60 |
| 28,000 | $0.41669 | $11,667.32 |
| 40,000 | $0.40698 | $16,279.20 |
| 48,000 | $0.40238 | $19,314.24 |
| 96,000 | $0.38688 | $37,140.48 |
| 100,000 | $0.38606 | $38,606.00 |

