


KGM31DR72A104JL | |
---|---|
DigiKey Part Number | 478-KGM31DR72A104JLTR-ND - Tape & Reel (TR) 478-KGM31DR72A104JLCT-ND - Cut Tape (CT) 478-KGM31DR72A104JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DR72A104JL |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72A104JL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.48600 | $14.86 |
50 | $1.08220 | $54.11 |
100 | $0.95820 | $95.82 |
500 | $0.75098 | $375.49 |
1,000 | $0.68710 | $687.10 |
2,500 | $0.61967 | $1,549.18 |
5,000 | $0.57906 | $2,895.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.55680 | $5,568.00 |
20,000 | $0.52875 | $10,575.00 |
30,000 | $0.51469 | $15,440.70 |
50,000 | $0.49911 | $24,955.50 |
70,000 | $0.49001 | $34,300.70 |
100,000 | $0.48124 | $48,124.00 |
120,000 | $0.47709 | $57,250.80 |