1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR72A473JT

DigiKey Part Number
478-KGM31BR72A473JTTR-ND - Tape & Reel (TR)
478-KGM31BR72A473JTCT-ND - Cut Tape (CT)
478-KGM31BR72A473JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR72A473JT
Description
CAP CER 0.047UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR72A473JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,033
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.53000$2.53
10$1.47700$14.77
50$1.07520$53.76
100$0.95290$95.29
500$0.74650$373.25
1,000$0.68295$682.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.59951$2,398.04
8,000$0.56345$4,507.60
12,000$0.54538$6,544.56
20,000$0.52537$10,507.40
28,000$0.51367$14,382.76
40,000$0.50241$20,096.40
48,000$0.49708$23,859.84
96,000$0.47912$45,995.52
100,000$0.47817$47,817.00
Manufacturers Standard Package