
KGM31BR72A332KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A332KTTR-ND - Tape & Reel (TR) 478-KGM31BR72A332KTCT-ND - Cut Tape (CT) 478-KGM31BR72A332KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A332KT |
Description | CAP CER 3300PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A332KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31TR72D332KU | KYOCERA AVX | 12,801 | 478-KGM31TR72D332KUCT-ND | $2.63000 | Upgrade |
| C1206C332K1RACTU | KEMET | 4,193 | 399-C1206C332K1RACTUCT-ND | $2.80000 | Direct |
| C1206C332J1RACTU | KEMET | 2,599 | 399-C1206C332J1RACTUCT-ND | $3.70000 | Upgrade |
| C1206C332J2RACTU | KEMET | 4,000 | 399-C1206C332J2RACTUCT-ND | $4.28000 | Upgrade |
| C1206C332K2RACTU | KEMET | 3 | 399-C1206C332K2RACTUCT-ND | $3.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.18400 | $11.84 |
| 50 | $0.85500 | $42.75 |
| 100 | $0.75230 | $75.23 |
| 500 | $0.58110 | $290.55 |
| 1,000 | $0.52831 | $528.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40542 | $1,621.68 |
| 8,000 | $0.37821 | $3,025.68 |
| 12,000 | $0.36458 | $4,374.96 |
| 20,000 | $0.34949 | $6,989.80 |
| 28,000 | $0.34067 | $9,538.76 |
| 40,000 | $0.33218 | $13,287.20 |

