
KGM31BR72A223KM | |
---|---|
DigiKey Part Number | 478-KGM31BR72A223KMTR-ND - Tape & Reel (TR) 478-KGM31BR72A223KMCT-ND - Cut Tape (CT) 478-KGM31BR72A223KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A223KM |
Description | CAP CER 0.022UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A223KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.49800 | $4.98 |
50 | $0.34480 | $17.24 |
100 | $0.29740 | $29.74 |
500 | $0.21958 | $109.79 |
1,000 | $0.19557 | $195.57 |
2,500 | $0.17031 | $425.77 |
5,000 | $0.15513 | $775.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.13913 | $2,086.95 |
30,000 | $0.12979 | $3,893.70 |
45,000 | $0.12512 | $5,630.40 |
75,000 | $0.11994 | $8,995.50 |
105,000 | $0.11692 | $12,276.60 |
150,000 | $0.11401 | $17,101.50 |
180,000 | $0.11263 | $20,273.40 |
360,000 | $0.10798 | $38,872.80 |
375,000 | $0.10773 | $40,398.75 |