
KGM31BR72A223JT | |
---|---|
DigiKey Part Number | 478-KGM31BR72A223JTTR-ND - Tape & Reel (TR) 478-KGM31BR72A223JTCT-ND - Cut Tape (CT) 478-KGM31BR72A223JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A223JT |
Description | CAP CER 0.022UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A223JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $1.47900 | $14.79 |
50 | $1.07660 | $53.83 |
100 | $0.95410 | $95.41 |
500 | $0.74746 | $373.73 |
1,000 | $0.68383 | $683.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.60028 | $2,401.12 |
8,000 | $0.56417 | $4,513.36 |
12,000 | $0.54608 | $6,552.96 |
20,000 | $0.52604 | $10,520.80 |
28,000 | $0.51433 | $14,401.24 |
40,000 | $0.50306 | $20,122.40 |
48,000 | $0.49772 | $23,890.56 |
96,000 | $0.47974 | $46,055.04 |
100,000 | $0.47878 | $47,878.00 |