
KGM31BR72A152KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A152KTTR-ND - Tape & Reel (TR) 478-KGM31BR72A152KTCT-ND - Cut Tape (CT) 478-KGM31BR72A152KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A152KT |
Description | CAP CER 1500PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A152KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.03700 | $10.37 |
| 50 | $0.74660 | $37.33 |
| 100 | $0.65600 | $65.60 |
| 500 | $0.50420 | $252.10 |
| 1,000 | $0.45738 | $457.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37575 | $1,503.00 |
| 8,000 | $0.34665 | $2,773.20 |
| 12,000 | $0.32791 | $3,934.92 |
| 20,000 | $0.32607 | $6,521.40 |
| 28,000 | $0.30802 | $8,624.56 |
| 40,000 | $0.30697 | $12,278.80 |
| 48,000 | $0.30647 | $14,710.56 |
| 96,000 | $0.30473 | $29,254.08 |

