
KGM31BR71H683KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H683KTTR-ND - Tape & Reel (TR) 478-KGM31BR71H683KTCT-ND - Cut Tape (CT) 478-KGM31BR71H683KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H683KT |
Description | CAP CER 0.068UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H683KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.07700 | $10.77 |
| 50 | $0.77180 | $38.59 |
| 100 | $0.67800 | $67.80 |
| 500 | $0.52214 | $261.07 |
| 1,000 | $0.47409 | $474.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.41015 | $1,640.60 |
| 8,000 | $0.38290 | $3,063.20 |
| 12,000 | $0.36925 | $4,431.00 |
| 20,000 | $0.35414 | $7,082.80 |
| 28,000 | $0.34530 | $9,668.40 |
| 40,000 | $0.33680 | $13,472.00 |
| 48,000 | $0.33277 | $15,972.96 |
| 96,000 | $0.31921 | $30,644.16 |
| 100,000 | $0.31848 | $31,848.00 |

