
KGM31BR71H683JT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H683JTTR-ND - Tape & Reel (TR) 478-KGM31BR71H683JTCT-ND - Cut Tape (CT) 478-KGM31BR71H683JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H683JT |
Description | CAP CER 0.068UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H683JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.50100 | $15.01 |
| 50 | $1.09820 | $54.91 |
| 100 | $0.97330 | $97.33 |
| 500 | $0.76364 | $381.82 |
| 1,000 | $0.69886 | $698.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.64032 | $2,561.28 |
| 8,000 | $0.60248 | $4,819.84 |
| 12,000 | $0.58352 | $7,002.24 |
| 20,000 | $0.56252 | $11,250.40 |
| 28,000 | $0.55024 | $15,406.72 |
| 40,000 | $0.53843 | $21,537.20 |
| 48,000 | $0.53283 | $25,575.84 |
| 96,000 | $0.51398 | $49,342.08 |
| 100,000 | $0.51298 | $51,298.00 |

