1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H153KM

DigiKey Part Number
478-KGM31BR71H153KMTR-ND - Tape & Reel (TR)
478-KGM31BR71H153KMCT-ND - Cut Tape (CT)
478-KGM31BR71H153KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR71H153KM
Description
CAP CER 0.015UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H153KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.17400$11.74
50$0.84740$42.37
100$0.74640$74.64
500$0.57772$288.86
1,000$0.52559$525.59
2,500$0.47062$1,176.55
5,000$0.43755$2,187.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.40464$6,069.60
30,000$0.38425$11,527.50
45,000$0.37404$16,831.80
75,000$0.36273$27,204.75
105,000$0.35611$37,391.55
150,000$0.34974$52,461.00
180,000$0.34673$62,411.40
Manufacturers Standard Package