
KGM31BR71H152JT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H152JTTR-ND - Tape & Reel (TR) 478-KGM31BR71H152JTCT-ND - Cut Tape (CT) 478-KGM31BR71H152JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H152JT |
Description | CAP CER 1500PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H152JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.22500 | $12.25 |
| 50 | $0.88720 | $44.36 |
| 100 | $0.78260 | $78.26 |
| 500 | $0.60696 | $303.48 |
| 1,000 | $0.55288 | $552.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50152 | $2,006.08 |
| 8,000 | $0.46988 | $3,759.04 |
| 12,000 | $0.45403 | $5,448.36 |
| 20,000 | $0.43648 | $8,729.60 |
| 28,000 | $0.42622 | $11,934.16 |
| 40,000 | $0.41635 | $16,654.00 |
| 48,000 | $0.41167 | $19,760.16 |
| 96,000 | $0.39592 | $38,008.32 |
| 100,000 | $0.39508 | $39,508.00 |

