
KGM31BCG2H5R6CT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H5R6CTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H5R6CT-ND - Cut Tape (CT) 478-KGM31BCG2H5R6CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H5R6CT |
Description | CAP CER 5.6PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H5R6CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.36000 | $6.36 |
| 10 | $3.99800 | $39.98 |
| 50 | $3.06760 | $153.38 |
| 100 | $2.78200 | $278.20 |
| 500 | $2.30004 | $1,150.02 |
| 1,000 | $2.15107 | $2,151.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.96616 | $7,864.64 |
| 8,000 | $1.88144 | $15,051.52 |
| 12,000 | $1.83900 | $22,068.00 |
| 20,000 | $1.79195 | $35,839.00 |
| 28,000 | $1.76444 | $49,404.32 |
| 40,000 | $1.73798 | $69,519.20 |

