Upgrade
Upgrade
Direct

KGM31BCG2D680GT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2D680GTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2D680GT |
Description | CAP CER 68PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2D680GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067A680GAT2A | KYOCERA AVX | 902 | 478-KGM31BCG2H680GTCT-ND | $10.03000 | Upgrade |
| KGM31BCG2D680FT | KYOCERA AVX | 0 | 478-KGM31BCG2D680FTTR-ND | $2.33446 | Upgrade |
| C1206C680G2GACTU | KEMET | 0 | 399-C1206C680G2GACTUTR-ND | $2.89362 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.44857 | $9,794.28 |



