
12067A680GAT2A | |
---|---|
DigiKey Part Number | 478-KGM31BCG2H680GTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H680GTCT-ND - Cut Tape (CT) 478-KGM31BCG2H680GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12067A680GAT2A |
Description | CAP CER 68PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12067A680GAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $6.24900 | $62.49 |
50 | $4.91340 | $245.67 |
100 | $4.50040 | $450.04 |
500 | $3.80268 | $1,901.34 |
1,000 | $3.58698 | $3,586.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.32837 | $13,313.48 |
8,000 | $3.20555 | $25,644.40 |
12,000 | $3.14402 | $37,728.24 |
20,000 | $3.07580 | $61,516.00 |