
KGM31BCG2D180JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2D180JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2D180JTCT-ND - Cut Tape (CT) 478-KGM31BCG2D180JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2D180JT |
Description | CAP CER 18PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2D180JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.41100 | $14.11 |
| 50 | $1.02480 | $51.24 |
| 100 | $0.90720 | $90.72 |
| 500 | $0.70914 | $354.57 |
| 1,000 | $0.64811 | $648.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.56771 | $2,270.84 |
| 8,000 | $0.53307 | $4,264.56 |
| 12,000 | $0.51571 | $6,188.52 |
| 20,000 | $0.49648 | $9,929.60 |
| 28,000 | $0.48524 | $13,586.72 |
| 40,000 | $0.47443 | $18,977.20 |
| 48,000 | $0.46931 | $22,526.88 |
| 96,000 | $0.45205 | $43,396.80 |
| 100,000 | $0.45114 | $45,114.00 |

