
KGM31BCG2A5R6CT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A5R6CTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A5R6CT-ND - Cut Tape (CT) 478-KGM31BCG2A5R6CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A5R6CT |
Description | CAP CER 5.6PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A5R6CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.40300 | $14.03 |
| 50 | $1.01820 | $50.91 |
| 100 | $0.90150 | $90.15 |
| 500 | $0.70440 | $352.20 |
| 1,000 | $0.64371 | $643.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.66914 | $2,676.56 |
| 8,000 | $0.63004 | $5,040.32 |
| 12,000 | $0.61047 | $7,325.64 |
| 20,000 | $0.58878 | $11,775.60 |
| 28,000 | $0.57610 | $16,130.80 |
| 40,000 | $0.56390 | $22,556.00 |
| 48,000 | $0.55812 | $26,789.76 |
| 96,000 | $0.53866 | $51,711.36 |
| 100,000 | $0.53762 | $53,762.00 |

