Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

KGM31BCG2A560JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A560JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A560JTCT-ND - Cut Tape (CT) 478-KGM31BCG2A560JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A560JT |
Description | CAP CER 56PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A560JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067A560FAT2A | KYOCERA AVX | 0 | 478-KGM31BCG2H560FTTR-ND | $4.29008 | Upgrade |
| 12067A560GAT2A | KYOCERA AVX | 0 | 478-KGM31BCG2H560GTTR-ND | $4.00297 | Upgrade |
| KGM31BCG2A560FT | KYOCERA AVX | 3,996 | 478-KGM31BCG2A560FTCT-ND | $6.66000 | Upgrade |
| KGM31BCG2A560GT | KYOCERA AVX | 0 | 478-KGM31BCG2A560GTTR-ND | $1.96110 | Upgrade |
| KGM31BCG2D560FT | KYOCERA AVX | 0 | 478-KGM31BCG2D560FTTR-ND | $2.33446 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.28300 | $12.83 |
| 50 | $0.92400 | $46.20 |
| 100 | $0.81480 | $81.48 |
| 500 | $0.63206 | $316.03 |
| 1,000 | $0.57559 | $575.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.49107 | $1,964.28 |
| 8,000 | $0.45971 | $3,677.68 |
| 12,000 | $0.44400 | $5,328.00 |
| 20,000 | $0.42660 | $8,532.00 |
| 28,000 | $0.41643 | $11,660.04 |
| 40,000 | $0.40664 | $16,265.60 |






