
CC1206JRNPO0BN560 | |
|---|---|
DigiKey Part Number | 311-4404-2-ND - Tape & Reel (TR) 311-4404-1-ND - Cut Tape (CT) 311-4404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO0BN560 |
Description | CAP CER 56PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO0BN560 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.04400 | $10.44 |
| 50 | $0.74820 | $37.41 |
| 100 | $0.65690 | $65.69 |
| 500 | $0.50332 | $251.66 |
| 1,000 | $0.45605 | $456.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36695 | $1,467.80 |
| 8,000 | $0.34193 | $2,735.44 |
| 12,000 | $0.32941 | $3,952.92 |
| 20,000 | $0.31554 | $6,310.80 |
| 28,000 | $0.30743 | $8,608.04 |
| 40,000 | $0.29963 | $11,985.20 |

