1206 (3216 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A152GT

DigiKey Part Number
478-KGM31BCG2A152GTTR-ND - Tape & Reel (TR)
478-KGM31BCG2A152GTCT-ND - Cut Tape (CT)
478-KGM31BCG2A152GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2A152GT
Description
CAP CER 1500PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A152GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,955
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.15000$5.15
10$3.81500$38.15
50$3.04860$152.43
100$2.61410$261.41
500$2.06920$1,034.60
1,000$1.74253$1,742.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.64115$2,564.60
8,000$0.60325$4,826.00
12,000$0.58427$7,011.24
20,000$0.56324$11,264.80
28,000$0.55094$15,426.32
40,000$0.53912$21,564.80
48,000$0.53352$25,608.96
96,000$0.51464$49,405.44
100,000$0.51364$51,364.00
Manufacturers Standard Package