
KGM31BCG2A101JM | |
---|---|
DigiKey Part Number | 478-KGM31BCG2A101JMTR-ND - Tape & Reel (TR) 478-KGM31BCG2A101JMCT-ND - Cut Tape (CT) 478-KGM31BCG2A101JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A101JM |
Description | CAP CER 100PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A101JM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.18200 | $11.82 |
50 | $0.84900 | $42.45 |
100 | $0.74880 | $74.88 |
500 | $0.57936 | $289.68 |
1,000 | $0.52706 | $527.06 |
2,500 | $0.47200 | $1,180.00 |
5,000 | $0.43886 | $2,194.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.40589 | $6,088.35 |
30,000 | $0.38546 | $11,563.80 |
45,000 | $0.37523 | $16,885.35 |
75,000 | $0.36389 | $27,291.75 |
105,000 | $0.35726 | $37,512.30 |
150,000 | $0.35088 | $52,632.00 |
180,000 | $0.34785 | $62,613.00 |