KGM31BCG2A101GM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.09957
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.18717
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.85221
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,696
Unit Price: $6.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.00296
Datasheet

Upgrade


KYOCERA AVX
In Stock: 385
Unit Price: $7.81000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.45811
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,128
Unit Price: $10.03000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.96110
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $2.41690
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.60884
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.14347
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.04283
Datasheet

Upgrade


KEMET
In Stock: 3,406
Unit Price: $13.32000
Datasheet
100 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A101GM

DigiKey Part Number
478-KGM31BCG2A101GMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BCG2A101GM
Description
CAP CER 100PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A101GM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12067A100GAT2AKYOCERA AVX0478-KGM31BCG2H100GTTR-ND$4.09957Upgrade
12068A101GAT2DKYOCERA AVX012068A101GAT2D-ND$3.18717Upgrade
KGM31BCG2A101FMKYOCERA AVX0478-KGM31BCG2A101FMTR-ND$1.85221Upgrade
KGM31BCG2A101FTKYOCERA AVX3,696478-KGM31BCG2A101FTCT-ND$6.66000Upgrade
KGM31BCG2D100GTKYOCERA AVX0478-KGM31BCG2D100GTTR-ND$2.00296Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$1.52060$22,809.00
Manufacturers Standard Package