
KGM31BCG2A100JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A100JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A100JTCT-ND - Cut Tape (CT) 478-KGM31BCG2A100JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A100JT |
Description | CAP CER 10PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A100JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.24000 | $12.40 |
| 50 | $0.89420 | $44.71 |
| 100 | $0.78890 | $78.89 |
| 500 | $0.61222 | $306.11 |
| 1,000 | $0.55772 | $557.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45261 | $1,810.44 |
| 8,000 | $0.44010 | $3,520.80 |
| 12,000 | $0.42957 | $5,154.84 |
| 20,000 | $0.42215 | $8,443.00 |
| 28,000 | $0.41213 | $11,539.64 |
| 40,000 | $0.40249 | $16,099.60 |
| 48,000 | $0.39793 | $19,100.64 |
| 96,000 | $0.38624 | $37,079.04 |

