
KGM31BCG2A100FT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A100FTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A100FTCT-ND - Cut Tape (CT) 478-KGM31BCG2A100FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A100FT |
Description | CAP CER 10PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A100FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $3.10800 | $31.08 |
| 50 | $2.34960 | $117.48 |
| 100 | $2.04700 | $204.70 |
| 500 | $1.51618 | $758.09 |
| 1,000 | $1.28872 | $1,288.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.31839 | $5,273.56 |
| 8,000 | $1.25461 | $10,036.88 |
| 12,000 | $1.22266 | $14,671.92 |
| 20,000 | $1.18725 | $23,745.00 |
| 28,000 | $1.16655 | $32,663.40 |
| 40,000 | $1.14662 | $45,864.80 |
| 48,000 | $1.13719 | $54,585.12 |

