
KGM31BCG1H272GT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H272GUTR-ND - Tape & Reel (TR) 478-KGM31BCG1H272GUCT-ND - Cut Tape (CT) 478-KGM31BCG1H272GUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H272GT |
Description | CAP CER 2700PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H272GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.96000 | $5.96 |
| 10 | $4.38100 | $43.81 |
| 50 | $3.50660 | $175.33 |
| 100 | $3.00560 | $300.56 |
| 500 | $2.37968 | $1,189.84 |
| 1,000 | $2.00397 | $2,003.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.54373 | $6,174.92 |
| 8,000 | $1.47237 | $11,778.96 |
| 12,000 | $1.43660 | $17,239.20 |
| 20,000 | $1.39697 | $27,939.40 |
| 28,000 | $1.37380 | $38,466.40 |
| 40,000 | $1.35151 | $54,060.40 |
| 48,000 | $1.34094 | $64,365.12 |

