
KGM31BCG1H271JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H271JTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H271JTCT-ND - Cut Tape (CT) 478-KGM31BCG1H271JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H271JT |
Description | CAP CER 270PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H271JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067A271GAT2A | KYOCERA AVX | 11,994 | 478-KGM31VCG2H271GUCT-ND | $3.04000 | Upgrade |
| KGM31BCG2A271FT | KYOCERA AVX | 691 | 478-KGM31BCG2A271FTCT-ND | $6.66000 | Upgrade |
| KGM31BCG2D271JT | KYOCERA AVX | 10,996 | 478-KGM31BCG2D271JTCT-ND | $2.63000 | Upgrade |
| C1206C271J5GACTU | KEMET | 13,934 | 399-14675-1-ND | $3.21000 | Direct |
| CC1206JRNPO9BN271 | YAGEO | 3,680 | 311-4414-1-ND | $1.81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.15100 | $11.51 |
| 50 | $0.82540 | $41.27 |
| 100 | $0.72680 | $72.68 |
| 500 | $0.56054 | $280.27 |
| 1,000 | $0.50916 | $509.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43231 | $1,729.24 |
| 8,000 | $0.40376 | $3,230.08 |
| 12,000 | $0.38947 | $4,673.64 |
| 20,000 | $0.37364 | $7,472.80 |
| 28,000 | $0.36438 | $10,202.64 |
| 40,000 | $0.35548 | $14,219.20 |

