
12067A271GAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31VCG2H271GUTR-ND - Tape & Reel (TR) 478-KGM31VCG2H271GUCT-ND - Cut Tape (CT) 478-KGM31VCG2H271GUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12067A271GAT2A |
Description | CAP CER 270PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12067A271GAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.82500 | $18.25 |
| 50 | $1.34180 | $67.09 |
| 100 | $1.19380 | $119.38 |
| 500 | $0.94416 | $472.08 |
| 1,000 | $0.86712 | $867.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.75169 | $3,006.76 |
| 8,000 | $0.70883 | $5,670.64 |
| 12,000 | $0.68737 | $8,248.44 |
| 20,000 | $0.66358 | $13,271.60 |
| 28,000 | $0.64967 | $18,190.76 |
| 40,000 | $0.63629 | $25,451.60 |

