
KGM31BCG1H101KT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H101KTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H101KTCT-ND - Cut Tape (CT) 478-KGM31BCG1H101KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H101KT |
Description | CAP CER 100PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H101KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.10000 | $11.00 |
50 | $0.79320 | $39.66 |
100 | $0.69790 | $69.79 |
500 | $0.53832 | $269.16 |
1,000 | $0.48897 | $488.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42344 | $1,693.76 |
8,000 | $0.39549 | $3,163.92 |
12,000 | $0.38149 | $4,577.88 |
20,000 | $0.36599 | $7,319.80 |
28,000 | $0.35692 | $9,993.76 |
40,000 | $0.34820 | $13,928.00 |
48,000 | $0.34407 | $16,515.36 |
96,000 | $0.33016 | $31,695.36 |
100,000 | $0.32942 | $32,942.00 |