
KGM31BCG1H101KM | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H101KMTR-ND - Tape & Reel (TR) 478-KGM31BCG1H101KMCT-ND - Cut Tape (CT) 478-KGM31BCG1H101KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H101KM |
Description | CAP CER 100PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H101KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.10000 | $11.00 |
50 | $0.79320 | $39.66 |
100 | $0.69790 | $69.79 |
500 | $0.53832 | $269.16 |
1,000 | $0.48897 | $488.97 |
2,500 | $0.43702 | $1,092.55 |
5,000 | $0.40572 | $2,028.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.37444 | $5,616.60 |
30,000 | $0.35516 | $10,654.80 |
45,000 | $0.34551 | $15,547.95 |
75,000 | $0.33481 | $25,110.75 |
105,000 | $0.32855 | $34,497.75 |
150,000 | $0.32253 | $48,379.50 |
180,000 | $0.31968 | $57,542.40 |