
KGM31BCG1H0R5CT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H0R5CTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H0R5CT-ND - Cut Tape (CT) 478-KGM31BCG1H0R5CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H0R5CT |
Description | CAP CER 0.5PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H0R5CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.12000 | $2.12 |
10 | $1.25800 | $12.58 |
50 | $0.90840 | $45.42 |
100 | $0.80220 | $80.22 |
500 | $0.62314 | $311.57 |
1,000 | $0.56783 | $567.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.49478 | $1,979.12 |
8,000 | $0.46345 | $3,707.60 |
12,000 | $0.44776 | $5,373.12 |
20,000 | $0.43038 | $8,607.60 |
28,000 | $0.42023 | $11,766.44 |
40,000 | $0.41045 | $16,418.00 |
48,000 | $0.40582 | $19,479.36 |
96,000 | $0.39022 | $37,461.12 |
100,000 | $0.38940 | $38,940.00 |