
KGM31AR73N471KU | |
---|---|
DigiKey Part Number | 478-KGM31AR73N471KUTR-ND - Tape & Reel (TR) 478-KGM31AR73N471KUCT-ND - Cut Tape (CT) 478-KGM31AR73N471KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR73N471KU |
Description | CAP CER 470PF 1.5KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31AR73N471KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $4.02300 | $40.23 |
50 | $3.08740 | $154.37 |
100 | $2.80000 | $280.00 |
500 | $2.31484 | $1,157.42 |
1,000 | $2.16491 | $2,164.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.97881 | $7,915.24 |
8,000 | $1.89355 | $15,148.40 |
12,000 | $1.85084 | $22,210.08 |
20,000 | $1.80348 | $36,069.60 |
28,000 | $1.77579 | $49,722.12 |
40,000 | $1.74916 | $69,966.40 |