
KGM31AR73D102KL | |
|---|---|
DigiKey Part Number | 478-KGM31AR73D102KLTR-ND - Tape & Reel (TR) 478-KGM31AR73D102KLCT-ND - Cut Tape (CT) 478-KGM31AR73D102KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR73D102KL |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.12700 | $11.27 |
| 50 | $0.81040 | $40.52 |
| 100 | $0.71320 | $71.32 |
| 500 | $0.55026 | $275.13 |
| 1,000 | $0.50019 | $500.19 |
| 2,500 | $0.47256 | $1,181.40 |
| 5,000 | $0.46137 | $2,306.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.37812 | $5,671.80 |
| 30,000 | $0.36422 | $10,926.60 |
| 45,000 | $0.35440 | $15,948.00 |
| 75,000 | $0.34638 | $25,978.50 |

