
KGM31AR72E333KU | |
|---|---|
DigiKey Part Number | 478-KGM31AR72E333KUTR-ND - Tape & Reel (TR) 478-KGM31AR72E333KUCT-ND - Cut Tape (CT) 478-KGM31AR72E333KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR72E333KU |
Description | CAP CER 0.033UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31AR72E333KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.60700 | $16.07 |
| 50 | $1.17980 | $58.99 |
| 100 | $1.04760 | $104.76 |
| 500 | $0.82498 | $412.49 |
| 1,000 | $0.75637 | $756.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.71387 | $1,427.74 |
| 4,000 | $0.66651 | $2,666.04 |
| 6,000 | $0.64281 | $3,856.86 |
| 10,000 | $0.61653 | $6,165.30 |
| 14,000 | $0.60117 | $8,416.38 |
| 20,000 | $0.58640 | $11,728.00 |
| 24,000 | $0.57940 | $13,905.60 |
| 48,000 | $0.55583 | $26,679.84 |
| 50,000 | $0.55458 | $27,729.00 |

